BB-MDR-60-12

Advantech
600-MDR-60-12
BB-MDR-60-12

Mfr.:

Description:
Power Supplies - DIN Rail Mount 60W, 12VDC, 5A, AC-DC Single Output DIN Power Supply, Slim Plastic Case

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

MEAN WELL MDR-60-12
MEAN WELL
Power Supplies - DIN Rail Mount 60W 12V 5A

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
60 W
100 VAC to 264 VAC
1 Output
12 V
5 A
Industrial
39.878 mm (1.57 in)
166.116 mm (6.54 in)
100.076 mm (3.94 in)
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 1.57 in x 6.54 in x 3.94 in
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 290,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504406007