BB-MDR-100-48

Advantech
600-MDR-100-48
BB-MDR-100-48

Mfr.:

Description:
Power Supplies - DIN Rail Mount PS, DIN, SLIM, PLASTIC, 100W, 48V

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,88 € 92,88 €
78,23 € 391,15 €

Similar Product

MEAN WELL MDR-100-48
MEAN WELL
Power Supplies - DIN Rail Mount 96W 48V 2A

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
96 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
2 A
Industrial
100 mm (3.937 in)
55 mm (2.165 in)
90 mm (3.543 in)
Brand: Advantech
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 435,448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.