BB-LR2F711020

Advantech
600-BBLR2F711020
BB-LR2F711020

Mfr.:

Description:
Routers LR77 v2FG ETH SL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
628,49 € 628,49 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
RoHS:  
Cellular Routers
ARM
2.4 GHz
10 Mb/s, 100 Mb/s
1 Ethernet, 1 USB
Serial
9 V
36 V
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 42 mm x 87 mm x 113 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR
Power Consumption: 5.5 W
Product Type: Routers
RAM: 128 kB, 64 MB
Security: With Security
Series: LR77 v2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0