BB-LR2B710020

Advantech
923-BB-LR2B710020
BB-LR2B710020

Mfr.:

Description:
Routers LR77 v2BG SL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cellular Routers
ARM
1.57542 GHz
10 Mb/s, 100 Mb/s
1 USB
Serial
9 V
36 V
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 42 mm x 87 mm x 113 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR
Power Consumption: 5.5 W
Product Type: Routers
RAM: 128 kB, 64 MB
Security: With Security
Series: LR77 v2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620020
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.