BB-ESW108-A

Advantech
600-BB-ESW108-A
BB-ESW108-A

Mfr.:

Description:
Unmanaged Ethernet Switches 8 FE Unmanaged Switch w/Wide Temp. Low A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,69 € 173,69 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Unmanaged Ethernet Switches
8 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
100 V, 12 V
24 V, 48 V
- 40 C
+ 75 C
4 W
145 mm x 75 mm x 24 mm
Brand: Advantech
Product Type: Unmanaged Ethernet Switches
Series: ESW108-A
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: ESW108-A
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.