BB-ESR904

Advantech
600-ESR904
BB-ESR904

Mfr.:

Description:
Servers 4 PORT ETH SERV DIN MOUNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Advantech EKI-1524I-CE
Advantech
Servers 4-port Serial Device Server with wide te

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial Device Servers
230.4 kb/s, 10 Mb/s, 100 Mb/s
4 Port
Ethernet, RS-232/422/485
9 V
48 V
- 10 C
+ 80 C
Brand: Advantech
Dimensions: 7.1 in x 4.1 in x 1.75 in
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517623992
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
84718002
ECCN:
5A991.c.3
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.