BB-ENSP1F5

Advantech
600-ENSP1F5
BB-ENSP1F5

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ-45 Bulkhead pass-through with backside jack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
RJ45
1x1
Cat 5e
Panel Mount
Straight
1.5 A
125 VDC
- 20 C
+ 80 C
Tab Down
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH