BB-AO-AUMTS-M3S

Advantech
923-BB-AO-AUMTS-M3S
BB-AO-AUMTS-M3S

Mfr.:

Description:
Antennas Ant UMTS/GSM, magnetic 3dB, cable 3m, S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Magnetic Antenna
900 MHz
2.1 GHz
GSM, UMTS
3 dBi
50 Ohms
2:1
10 W
- 40 C
+ 85 C
4 Band
Magnetic Mount
SMA Male
SMA Male
214 mm
RG-174/U
Brand: Advantech
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Frequency: 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Frequency Range: 900 MHz to 2.1 GHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
ADVANTECH