BB-ACH2-DBAT-DP002

Advantech
600-ACH2-DBAT-DP002
BB-ACH2-DBAT-DP002

Mfr.:

Description:
Antennas 2 DBI - 2.4/5 GHZ ANTENNA RUBBER DUCK RP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,62 € 17,62 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
5.85 GHz
WiFi
Whip
Tilt/Swivel
2 dB
50 Ohms
2:1
- 20 C
+ 65 C
3 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz, 5.125 GHz
Multi Band
82 mm
Brand: Advantech
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471800000
CNHTS:
8517710000
USHTS:
8517710000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH