BB-857-11911

Advantech
923-BB-857-11911
BB-857-11911

Mfr.:

Description:
Media Converters PoE+ Giga-MiniMc LFPT, 2TX/SFP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
287,89 € 287,89 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Media Converters
Media Converter
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Media Converters
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 57 VDC, 240 VAC
Supply Voltage - Min: 51 VDC, 100 VAC
Tradename: Advantech Corporation
Unit Weight: 816 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0