BB-485OPDRI

Advantech
600-485OPDRI
BB-485OPDRI

Mfr.:

Description:
Interface Modules ULI-234TCI 3-Way Iso. RRS-485/422 DIN Ra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,59 € 234,59 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Repeaters
RS-422/485
2 Port
115.2 kb/s
RS-422/485
10 V
48 V
- 40 C
+ 80 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 4.9 in x 4.5 in x 1.3 in
Operating Supply Voltage: 10 V to 48 V
Product Type: Interface Modules
Factory Pack Quantity: 25
Subcategory: Embedded Solutions
Unit Weight: 358,344 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800001
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994