BB-422PP9R

Advantech
600-422PP9R
BB-422PP9R

Mfr.:

Description:
Interface Modules ULI-223D RS-422 Converter, Port Powered,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 329

Stock:
329
Can Dispatch Immediately
On Order:
55
Expected 6/11/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,88 € 76,88 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Converters
RS-232 to RS-422
2 Port
115.2 kb/s
RS-232/422
5 V
5 V
0 C
+ 70 C
Brand: Advantech
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 2.4 in x 1.3 in x 0.66 in
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 100
Subcategory: Embedded Solutions
Part # Aliases: 422PP9R
Unit Weight: 226,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471800000
CNHTS:
8471800001
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Serial Connectivity Solutions

Advantech Serial Connectivity Solutions feature a broad selection of RS-232, RS-422, and RS-485 serial connectivity devices. These serial devices allow the designer to communicate effectively with a wide range of converters, repeaters, surge protectors, isolators, extenders, switches, combiners / splitters, and modems. Typical applications include industrial automation, medical, healthcare, and security.