BB-232USB9M-LS

Advantech
600-232USB9M-LS
BB-232USB9M-LS

Mfr.:

Description:
Interface Modules ULI-321DK USB to 1 x Lck RS-232 DB9M CNV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 7/13/2026
10
Expected 7/20/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,38 € 71,38 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Converters
USB to RS-232
2 Port
12 Mb/s
RS-232, USB
- 40 C
+ 80 C
Brand: Advantech
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Part # Aliases: 232USB9M-LS
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Serial Connectivity Solutions

Advantech Serial Connectivity Solutions feature a broad selection of RS-232, RS-422, and RS-485 serial connectivity devices. These serial devices allow the designer to communicate effectively with a wide range of converters, repeaters, surge protectors, isolators, extenders, switches, combiners / splitters, and modems. Typical applications include industrial automation, medical, healthcare, and security.