BB-232OPDRI

Advantech
600-232OPDRI
BB-232OPDRI

Mfr.:

Description:
Interface Modules ULI-232DC 3-Way Iso. RS-232 DIN Rail RPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,74 € 234,74 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Repeaters
RS-232
2 Port
115.2 kb/s
RS-232
10 V
48 V
- 40 C
+ 80 C
Brand: Advantech
Dimensions: 4.9 in x 4.5 in x 1.3 in
Operating Supply Voltage: 10 V to 48 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 232OPDRI
Unit Weight: 308,448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.