AVAS-402-MVAB-0A00

Advantech
923-402-MVAB-0A00
AVAS-402-MVAB-0A00

Mfr.:

Description:
Video Modules recorder/4Kp60 HDMI/FHDp60 SDI DVI-D DVI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.008,48 € 4.008,48 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
Video Recorders
H.264, H.265, MPEG2
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 329 mm x 320 mm x 145 mm
Installed RAM: 16 GB
Interface Type: Audio, DP, DVI, HDMI, RS-232, USB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 100 VAC to 240 VAC
Processor Type: Core i7-7700
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8521900000

FEATURED PRODUCTS
ADVANTECH