ARK-6320-6M01E

Advantech
923-ARK-6320-6M01E
ARK-6320-6M01E

Mfr.:

Description:
Industrial Box PCs Compact Fanless Mini-ITX Embedded IPC with built-in Intel Atom D510 Dual Core 1.66GHz, 1mini-PCIe, 1SATA 2.5" HDD bay, 2LAN, 8USB, 6COM, VGA, 18-bit LVDS (optional), 0~50C

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Box PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500090
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C