ARK-1550-S9A1E

Advantech
923-ARK-1550-S9A1E
ARK-1550-S9A1E

Mfr.:

Description:
Industrial Box PCs Intel Core i5-4300 Dual Core 1.9GHz SoC slim and Panel mountable fanless box PC. 2 x LAN, 3 COM, 4 USBs, 8 bit GPIO, 1 x VGA, 1 x HDMI

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Box PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GT2-4400
Core i5-4300U
DDR3L
223 mm x 133 mm x 46.6 mm
+ 55 C
- 20 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Processor Brand: Intel
Product Type: Industrial PCs
Series: ARK-1550
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471414000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
4A994