ARK-1222-U0A1

Advantech
923-ARK-1222-U0A1
ARK-1222-U0A1

Mfr.:

Description:
Embedded Box Computers Intel N97 2.0G 2HDMI+2LAN+4COM+16G RAM -20-60

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Embedded Box Computers
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

ARK-1222 DIN-Rail Fanless Box PCs

Advantech ARK-1222 DIN-Rail Fanless Box PCs are edge computers designed for space-constrained and rugged industrial environments. The ARK-1222 is powered by Intel® Atom x7433RE and Intel Celeron N97 quad-core processors and comes pre-installed with 16GB of DDR5 memory, offering reliable computing performance with high energy efficiency. These Advantech fanless box PCs provide edge intelligence with flexible expansion and versatile I/O. The ARK-1222 integrates Advantech DeviceOn software and SUSI API, enabling real-time system monitoring, remote diagnostics, and automated recovery. Built-in TPM 2.0 and advanced hardware management features enhance cybersecurity and system reliability. Housed in a rugged IP4X-rated chassis, the ARK-1222 supports a 12VDC to 28VDC input range and features a space-saving DIN-rail mountable design.