AQD-SD3L2GN16-MQI

Advantech
923-AQDSD3L2GN16MQI
AQD-SD3L2GN16-MQI

Mfr.:

Description:
Memory Modules 2G SO-DDR3-1600 256X8 1.35V MIC -40~85C

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Modules
SODIMMs
2 GB
DDR3
1.35 V
+ 85 C
204 Pin
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Operating Temperature: - 40 C
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8542320000
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH