AQD-D4U8GN24-SE

Advantech
923-AQDD4U8GN24SE
AQD-D4U8GN24-SE

Mfr.:

Description:
Memory Modules 8G DDR4-2400 1GX8 1.2V SAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
UDIMMs
8 GB
DDR4
2400 MHz
1.14 V to 1.26 V
+ 85 C
288 Pin
Brand: Advantech
Dimensions: 133.35 mm x 31.25 mm x 3.9 mm
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320201
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH