AQD-D3L8GN16-SGH

Advantech
923-AQD-D3L8GN16-SGH
AQD-D3L8GN16-SGH

Mfr.:

Description:
Memory Modules 8G DDR3-1600 512X8 1.35V SAM -20 85C

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Modules
RoHS:  
8 GB
DDR3
1.35 V, 1.5 V
+ 85 C
240 Pin
Brand: Advantech
Dimensions: 133.35 mm x 30 mm x 1.27 mm
Minimum Operating Temperature: - 20 C
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8473301140
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH