AMIS-50E-LM1K2N50C

Advantech
923-AMIS50ELM1K2N50C
AMIS-50E-LM1K2N50C

Mfr.:

Description:
HMI Displays & Panel PCs AMiS-50E, POC-W213L i5,R4,SSD128, Motor,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.388,92 € 4.388,92 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Intel
4 GB
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 4 GB
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Processor Series: i5-7300U
Product Type: Panel PCs
Series: AMIS-50
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150