AMF-S25V4-512GDSBC

Advantech
923-AMFS25V4512GDSBC
AMF-S25V4-512GDSBC

Mfr.:

Description:
Solid State Drives - SSD AMF 2.5" 512GB 3D TLC BiCS5 (0 70C)
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
512 GB
SATA SSDs
2.5 in
3D TLC
SATA
0 C
+ 70 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000

FEATURED PRODUCTS
ADVANTECH