AMAX-5580-C3000A

Advantech
923-AMAX5580-7C3000A
AMAX-5580-C3000A

Mfr.:

Description:
Embedded Box Computers PC-based Controller Celeron 3955U, 4G DD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
799,73 € 799,73 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Celeron
PCH-LP
2 GHz
4 GB
2 MB
24 V
Audio, Ethernet, HDMI, I2C, RS-232
- 10 C
+ 60 C
139 mm x 100 mm x 80 mm
Skylake
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 4 GB
Power Consumption: 15 W
Processor Series: 3955U
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

AMAX-5580 Embedded Box Computers

Advantech AMAX-5580 Embedded Box Computers feature 6th generation Intel® Core™ i7/i5/Celeron processors up to 2.6GHz with 4GB/8GB DDR4 memory. These embedded box computers include dual power input with alarm output and a wireless mPCIe module that supports 3G, LTE, Wi-fi®, and GPS. The AMAX-5580 computers provide chassis grounding protection, upstream LAN redundancy, and downstream EtherCAT cable redundancy. These embedded box computers operate at -10°C to +60°C temperature range. The Advantech AMAX-5580 computers function at 42W maximum power consumption and 24VDC ± 20% power requirement. These embedded box computers are ideal for data gateway, concentrator, and data server applications.