AIW-169BR-GX1

Advantech
923-AIW-169BR-GX1
AIW-169BR-GX1

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6E M.2 solution based on Realtek RTL8852CE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,34 € 40,34 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiprotocol Modules
RoHS:  
AIW-169
6 GHz
PCIe, USB
3 V
3.3 V
- 10 C
+ 70 C
I-PEX MHF4
22 mm x 30 mmx 2.2 mm
Bluetooth 5.3
802.11a/b/g/n/ac/ax
Brand: Advantech
Operating Supply Voltage: 3 V to 3.3 V
Product: Modules
Product Type: Multiprotocol Modules
Protocol Supported: 802.11a/b/g/n/ac/ax, Bluetooth 5.3
Security: WEP, WPA, WPA2, WPA3, 802.1x
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 860 mA
Tradename: Advantech
Version: 5.3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIW-169BR Wi-Fi® 6e Embedded Wireless Modules

Advantech AIW-169BR Wi-Fi® 6e Embedded Wireless Modules are IEEE 802.11 ax/ac/b/g/n + BLUETOOTH® 5.3 HS solutions offering 6GHz support. The Advantech AIW-169BR is compatible with Rockchip, Nvidia, and NXP platforms and 64-/128-bit WEP, WPA, WPA2, WPA3, and 802.1x. The modules provide multiple certification support and operate over a -10°C to +70°C temperature range.