AIW-166K4

Advantech
923-AIW-166K4
AIW-166K4

Mfr.:

Description:
Multiprotocol Modules 6E AX210 (Vpro) -40 85 degree wireless k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,85 € 130,85 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiprotocol Modules
2.4 GHz, 5 GHz, 6 GHz
PCIe, USB
- 40 C
+ 85 C
22 mm x 30 mm x 2.4 mm
Bluetooth 5.3
802.11 a/b/g/n/ac/ax
Brand: Advantech
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIW-166K Series Wireless Communication Kits

Advantech AIW-166K Series Wireless Communication Kits offer WIFI-6E (802.11AX) and BLUETOOTH® 5.2, with antenna, antenna wire, and mounting hardware for easy installation. The antenna provides approved RF certification to aid system certification, thereby reducing time and cost. The AIW-166K1 features an Intel® Wireless 6E AX210 802.11ax (no Vpro)+ BT 5.2 M.2 2230 A-E Key module with cables and antennas. Meanwhile, the AIW-166K2 features Intel® Wireless 6E AX210 802.11ax (Vpro)+ BT 5.2 M.2 2230 A-E Key module with cables and antennas. The Advantech AIW-166K Series Wireless Communication Kits facilitate easy assembly and integration.