AIR-4100-S3A1U

Advantech
923-AIR-4100-S3A1U
AIR-4100-S3A1U

Mfr.:

Description:
Industrial Box PCs AMD Ryzen 8645HS Edge AI system, TW

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.349,43 € 1.349,43 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Box PCs
96 GB
DDR5
5.1 GHz
240 mm x 190 mm x 380.7 mm
8845HS
1 Port
Desk Mount
6 Port
+ 45 C
0 C
108.85 W
100 VAC
240 VAC
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Processor Brand: Ryzen
Product Type: Industrial PCs
Series: AIR-410
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0