AIMB-U117NZ-S6A2E

Advantech
923-U117NZ-S6A2E
AIMB-U117NZ-S6A2E

Mfr.:

Description:
Industrial Motherboards UTX E3930 HDMI/DP/eDP/2GbE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Motherboards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Advantech
Processor Brand: Intel
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Subcategory: Computing
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
8473301180
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIMB-U117 UTX Form Factor Motherboard

Advantech AIMB-U117 UTX Form Factor Motherboard is equipped with Intel® Atom™ E3950/E3930 processors, supports three independent displays, and offers onboard eMMC storage, 4096 x 2160 high-resolution output, and rich I/O capabilities. This palm-sized industrial motherboard has 116.8mm x 111.8mm dimensions and supports a wide range of DC power inputs from 12V to 24V. The lockable DC jack ensures power cables remain securely connected in high-vibration environments. Advantech AIMB-U117 UTX Form Factor Motherboard supports extended operating temperatures from -20°C to +70°C, making it ideal for various thermal solutions. Applications include digital signage, passenger information systems, robot automated guided vehicles (AGVs), robotics, vending, and automation.