AIMB-786G2-00A1

Advantech
923-AIMB-786G2-00A1
AIMB-786G2-00A1

Mfr.:

Description:
Single Board Computers LGA1151 ATX IMB Q370, DUAL LAN/3 DISPLAY

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AIMB-786
ATX
Intel
Celeron, Core i3/i5/i7, Pentium
Celeron, Core i3/i5/i7, Pentium
2.1 GHz to 3.7 GHz
64 GB
0 GB
- 12 V, - 5 V, 3.3 V, 5 V, 12 V
Audio, DP, DVI-D, Ethernet, GPIO, Parallel, PCI, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.1, VGA
0 C
+ 60 C
304.8 mm x 244 mm
Brand: Advantech
Cache Memory: 2 MB, 4 MB, 6 MB, 9 MB, 12 MB
Chipsets: Q370
Memory Type: DDR4
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.