AIMB-242QG2-M7A1E

Advantech
923-AIMB242QG2-M7A1E
AIMB-242QG2-M7A1E

Mfr.:

Description:
Single Board Computers MITX W/I7-6822EQ+QM170, 2DP/HDMI/LVDS/2

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AIMB-242
Mini-ITX
Intel
Core i7-6822EQ
Core i7-6822EQ
2 GHz
32 GB
0 GB
0 C
+ 60 C
170 mm x 170 mm
Brand: Advantech
Cache Memory: 8 MB
Chipsets: QM170
Memory Type: DDR4
Number of Cores: 4 Core
Power Consumption: 25 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.