AIMB-219N9F-LDA1

Advantech
923-AIMB-219N9F-LDA1
AIMB-219N9F-LDA1

Mfr.:

Description:
Industrial Motherboards MiniITX ADL-N N97 BGA 12W 4C

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,85 € 263,85 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Motherboards
RoHS:  
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

AIMB-219 THIN Mini-ITX Motherboard

Advantech AIMB-219 THIN Mini-ITX Motherboard supports Atom® N-series, Atom x7000RE, and Intel® Core™ i3 N-series processors. The utilization of these processors delivers a 2.5x increase in CPU performance and a 2x improvement in graphics. Up to eight cores are featured, as well as a 3.8GHz frequency and a TDP of <15W, delivering excellent efficiency. The AIMB-219 offers Intel UHD graphics based on Intel Xe architecture, up to 32 EUs, and double the 3D Mark performance and superior computational capabilities compared to the Intel Core ULT processor. This board has a wide operating temperature range of -20°C to +70°C and is a fanless thermal solution for reliable performance in various outdoor environments with limited space.