AIMB-216N-S6A2E

Advantech
923-AIMB-216N-S6A2E
AIMB-216N-S6A2E

Mfr.:

Description:
Single Board Computers BRASWELL DC1.6G MINI-ITX W/DVI-D, DP, H

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
288,47 € 288,47 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AIMB-216
Mini-ITX
Intel
1.6 GHz
8 GB
12 V
Ethernet, PCIe, SATA, Serial, USB
0 C
+ 60 C
170 mm x 170 mm
Brand: Advantech
Cache Memory: 2 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: DDR3L
Number of Cores: 4 Core
Processor Series: N3160
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 794,325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0