AIMB-210G2-S6B1E

Advantech
923-AIMB-210G2-S6B1E
AIMB-210G2-S6B1E

Mfr.:

Description:
Single Board Computers CIRCUIT MODULE, ATOM1.6G.MINI-ITX.FSB533.VGA.LVDS.2LAN.6COM,RevB

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mini-ITX
Intel
Atom N270
Atom N270
1.6 GHz
2 GB
0 GB
3.3 V, 5 V, 12 V
Audio, CRT, Ethernet, Parallel, PS/2, SATA, Serial
0 C
+ 60 C
170 mm x 170 mm
Battery Backup Switching: No Backup Battery
Brand: Advantech
Cache Memory: 512 kB
Chipsets: 945GSE, ICH7M
Description/Function: Intel Atom N270 Mini-ITX with CRT/LVDS, 6 COM, and dual LAN
Memory Type: DDR2, L2 Cache
Number of Cores: 1 Core
Processor Series: Intel Atom N270
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.