AIM-P701X0-W

Advantech
923-AIM-P701X0-W
AIM-P701X0-W

Mfr.:

Description:
Printers AIM-P701X, AIM-77 WW BT THERMAL PRINTER

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
523,22 € 523,22 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Printers
Printers
Bluetooth Thermal Printer
Thermal Printer
100 VAC to 240 VAC
7.5 A
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Printers
Subcategory: Printers
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADVANTECH