AIM-P503A0

Advantech
923-AIM-P503A0
AIM-P503A0

Mfr.:

Description:
Modules Accessories VESA Dock (USB), Charging, 1 USB, w/o Power cord for AIM-35/65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,94 € 162,94 €
160,99 € 804,95 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Modules Accessories
RoHS:  
VESA Docking Stations
AIM-35
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: With USB
Dimensions: 160 mm x 61.8 mm x 189.2 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 19 V
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0