AIM-OFD0-0170

Advantech
923-AIM-OFD0-0170
AIM-OFD0-0170

Mfr.:

Description:
Modules Accessories AIM8 Office Docking Station (Full I/O Co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
298,65 € 298,65 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Modules Accessories
RoHS:  
Office Docking Stations
Brand: Advantech
Dimensions: 215 mm x 174.29 mm x 260.69 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 9 V to 32 V
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473305100
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.