AIM-LANC-0001

Advantech
923-AIM-LANC-0001
AIM-LANC-0001

Mfr.:

Description:
Modules Accessories AIM-55 LAN+COM module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,91 € 103,91 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Modules Accessories
RoHS:  
LAN + COM Modules
AIM-58
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 130.2 mm x 70 mm x 29 mm
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090