AIM-68H-202000

Advantech
923-AIM-68H-202000
AIM-68H-202000

Mfr.:

Description:
HMI Displays & Panel PCs 10I/N200/8G/128G/HB/Wifi6E/Win10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.988,92 € 1.988,92 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Capacitive
Intel
Pentium N200
LCD
3.7 GHz
128 GB
9 VDC to 32 VDC
USB
1920 x 1200
10.1 in
0 C
+ 40 C
280 mm x 18.3 mm x 180.1 mm
Brand: Advantech
Memory Size: 8 GB
Memory Type: LPDDR5
On-Board Storage Size: 128 GB
Product Type: Panel PCs
Series: AIM-68H
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIM-68H 10.1" Medical-Grade Tablets

Advantech AIM-68H 10.1" Medical-Grade Tablets are slim, multi-functional tablets for medical use. These Advantech high-performance tablets are powered by Intel® N200 processors and feature an IP65 water/dustproof 10.1" IPS Full HD screen. The capacitive 10-point multi-touchscreen features anti-fingerprint, anti-glare glass that supports touch mode under a glove or water puddle. Built-in Wi-Fi® 6E and BLUETOOTH® 5.3 support fast, steady connectivity. The AIM-68H features internal front (5M) and rear (13M) cameras and shock/vibration compliance with 1.2m drop tolerance. ITE/medical-grade dual certification makes these tablets ideal for a variety of indoor and healthcare environments.