AIM-58CT-12101000

Advantech
923-AIM-58CT12101000
AIM-58CT-12101000

Mfr.:

Description:
HMI Displays & Panel PCs Intel x7-Z8750 Quad Corel 1.6GHz, 4GB/64GB, WiFi AC, Win 10 IoT 64bit, ITE (No LTE)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Intel
Atom
1.6 GHz
4 GB
Brand: Advantech
Memory Size: 4 GB
On-Board Storage Size: 64 GB
Processor Series: x7-Z8750
Product Type: Panel PCs
Series: AIM-58
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.