ADAM-6717SK

Advantech
923-ADAM-6717SK
ADAM-6717SK

Mfr.:

Description:
Multiple Function Sensor Development Tools Adam-6717SK Intelligent I/O Gateway Starter Kit with 9 Types of Sensors

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
468,62 € 468,62 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Starter Kits
Brand: Advantech
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAM-6717SK I/O Gateway Starter Kit

Advantech ADAM-6717SK I/O Gateway Starter Kit is an integrated sensor-to-cloud solution that provides a simple way to build IoT condition monitoring for remote facilities. This starter kit comprises nine built-in sensors and actuators for diverse facility condition monitoring. The ADAM-6717SK starter kit is an all-in-one I/O gateway connecting OT and IT. This starter kit incorporates low-code software that is ready with Node-RED graphic programming. The ADAM-6717SK kit provides ready-to-use examples for data acquisition, data logger, data processing, data forwarding, event handling, and dashboard functions. Typical applications include factory facility monitoring with Analog Inputs (AI), Digital Inputs (DI), and Digital Outputs (DO). This device is capable of monitoring device noise (AI), temperature (AI), gas (AI), crash sensor (DI), and emergency button (DI), and achieving a dashboard for data visualization.