ADAM-6717-A

Advantech
923-ADAM-6717-A
ADAM-6717-A

Mfr.:

Description:
Gateways 8AI/5DI/4DO IoT I/O Gateway with Node-RE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
387,43 € 387,43 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Compact Intelligent Gateways
ARM Cortex A8
1 GHz
100 Mb/s
2 RS-485, 2 RJ-45, 1 USB
LAN, Serial, USB
24 V
24 V
- 40 C
+ 70 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flash: 512 MB
Memory Type: DDR3L
Operating Supply Current: 20 mA
Product Type: Gateways
RAM: 512 MB
Security: Without Security
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Data Acquisition (DAQ) & Control Solutions

Advantech Data Acquisition (DAQ) and Contol Solutions offer a wide range of I/O devices with various interfaces and functions based on PC technology. These include legacy Industry Standard Architecture (ISA) to modern USB and signal-conditioning to graphical software tools. The Advantech DAQ and control solutions have a broad selection of form factors for all DAQ requirements. These solutions incorporate USB DAQ modules, DAQ cards, COM solutions, and DAQ gateways and computers. The DAQ and control solutions are reliable, accurate, affordable, and suitable for many industrial automation applications such as Test and Measurement (T&M). These solutions also suit laboratory applications such as machine automation and production testing, monitoring, and control.

ADAM-6700 Compact Intelligent Gateways

Advantech ADAM-6700 Compact Intelligent Gateways are edge compact gateways that offer an integrated solution in the form of a Linux-based gateway. These gateways are available in two versions: ADAM-6717 with analog input and ADAM-6750 with digital I/O. The ADAM-6700 gateways come with Cortex®-A8 32-bit 1GHz CPU and Linux open platform. These gateways are programmable using C language API with Node-RED (graphic programming environment). The Advantech ADAM-6700 gateways feature Cloud/database access and edge data analysis.