ADAM-6521/ST-AE

Advantech
923-ADAM-6521/ST-AE
ADAM-6521/ST-AE

Mfr.:

Description:
Unmanaged Ethernet Switches 5-port Switch w/1 M-Mode ST Type Fiber P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,43 € 184,43 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Unmanaged Ethernet Switches
RoHS:  
4 x RJ45, 1 x Fiber Optic
10 Mb/s, 100 Mb/s
Ethernet, Fiber Optic
10 V
30 V
- 10 C
+ 65 C
112 mm x 70 mm x 27 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Unmanaged Ethernet Switches
Series: ADAM-6521/ST
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8517620020
MXHTS:
8473300499
ECCN:
4A994