ADAM-6317-A1

Advantech
923-ADAM-6317-A1
ADAM-6317-A1

Mfr.:

Description:
I/O Modules OPC UA and Security Remote I/O_AI Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
447,20 € 447,20 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Remote I/O Modules
10 V to 30 V
20 mA
30 V
100 uA
DC
Screw
Brand: Advantech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: I/O Modules
Series: ADAM-6300
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAM-6300 OPC UA Ethernet I/O Modules

Advantech ADAM-6300 OPC UA Ethernet I/O Modules are designed to integrate information technology (IT) systems with operational technology (OT), offering smart IoT technology for factories and utilities. The ADAM-6300 Modules provide an interoperable OT/IT convergent solution, linking to SCADA and the cloud without the need for gateways. And, through the OPC UA and built-in security, data is highly secured throughout the OT and IT levels.