ADAM-6150PN-AE

Advantech
923-ADAM-6150PN-AE
ADAM-6150PN-AE

Mfr.:

Description:
I/O Modules 15-ch Isolated DI/O PROFINET Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Remote I/O Modules
10 V to 30 V
8 V to 35 V
100 mA
DC
Screw
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Isolation: 2.5 kV
Product Type: I/O Modules
Series: ADAM-6150PN
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
9032904100
MXHTS:
8473300499
ECCN:
4A994