ADAM-6117EI-AE

Advantech
923-ADAM-6117EI-AE
ADAM-6117EI-AE

Mfr.:

Description:
I/O Modules 8-ch Isolated AI EtherNet/IP Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Remote I/O Modules
150 mV to 10 V
4 mA to 20 mA
AC
Screw
Brand: Advantech
Isolation: 2.5 kV
Product Type: I/O Modules
Series: ADAM-6117EI
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8517799000
USHTS:
9032904100
MXHTS:
8473300499
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAM-6000 Ethernet I/O Modules

Advantech ADAM-6000 Ethernet I/O Modules offer a controller-independent, distributed I/O solution with a modular design for maximum flexibility. Powerful onboard intelligence makes them ideal for SCADA and stand-alone control applications. The modules have built-in web servers, so their data can be viewed anytime, anywhere via the internet. Users can also configure user-defined web pages to meet application needs. With this powerful function, the ADAM-6000 series breaks the boundary of traditional multi-layer automation architecture and allows users to access field data directly in real-time, which enables seamless integration between the plant floor and the front office. ADAM-6000 can be fully integrated with standard HMI software that supports Modbus TCP/IP, including Advantech Studio.