ADAM-6060-CE

Advantech
923-ADAM-6060-CE
ADAM-6060-CE

Mfr.:

Description:
I/O Modules ETHERNET 6CH RELAY OUTPUT W/DI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Remote I/O Modules
10 V to 30 V
120 VAC, 30 VDC
500 mA, 1 A
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: I/O Modules
Series: ADAM-6060
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 222,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8517799000
CAHTS:
8536490010
USHTS:
9032904100
MXHTS:
8473300499
ECCN:
EAR99