ADAM-6052-D

Advantech
600-ADAM6052D
ADAM-6052-D

Mfr.:

Description:
I/O Modules 16-Ch Source Type DI/O Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
227,90 € 227,90 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
RoHS:  
Remote I/O Modules
10 V to 35 V
1 A
10 V to 35 V
1 A
DC
Screw
Brand: Advantech
Isolation: 2000 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: I/O Modules
Series: ADAM-6052
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 589,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAM-6000 Ethernet I/O Modules

Advantech ADAM-6000 Ethernet I/O Modules offer a controller-independent, distributed I/O solution with a modular design for maximum flexibility. Powerful onboard intelligence makes them ideal for SCADA and stand-alone control applications. The modules have built-in web servers, so their data can be viewed anytime, anywhere via the internet. Users can also configure user-defined web pages to meet application needs. With this powerful function, the ADAM-6000 series breaks the boundary of traditional multi-layer automation architecture and allows users to access field data directly in real-time, which enables seamless integration between the plant floor and the front office. ADAM-6000 can be fully integrated with standard HMI software that supports Modbus TCP/IP, including Advantech Studio.