ADAM-6018-BE

Advantech
923-ADAM-6018-BE
ADAM-6018-BE

Mfr.:

Description:
Signal Conditioners & Signal Converters 8-Ch Thermocouple Input w/ DO Module

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Signal Conditioners & Signal Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Isolator
8 Channel
Thermocouple
Chassis
10 VDC
30 VDC
Screw
ADAM-6000
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Factory Pack Quantity: 1
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99