ADAM-5060-AE

Advantech
923-ADAM5060AE
ADAM-5060-AE

Mfr.:

Description:
I/O Modules 6-Ch Relay Output Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Relay Output Modules
125 VAC, 250 VAC, 30 VDC, 110 VDC
600 mA
AC
Screw
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: I/O Modules
Series: ADAM-5060/5069
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8536904000
ECCN:
EAR99