ADAM-5017P-AE

Advantech
923-ADAM5017PAE
ADAM-5017P-AE

Mfr.:

Description:
I/O Modules 8-ch Analog Input Module with Independen

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Remote I/O Modules
0 mV to 150 mV, 0 mV to 500 mV, 0 V to 1 V, 0 V to 5 V, 0 V to 10 V, 0 V to 15 V
4 mA to 20 mA
AC
Plug-In
Brand: Advantech
Isolation: Isolated
Product Type: I/O Modules
Series: ADAM-5013/5017
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.